AVX  

TAJ 系列 10 uF ±10 % 16 V 表面贴装 标准 钽贴片电容

制造商零件编号: TAJB106K016RNJ
安装方法:  Surface Mount
包装:  REEL
标准包装数量:  2,000

 
 

分享


下载中心

价格

¥0.8989 CNY (每个)
2000 ¥0.8989
4000 - 6000 ¥0.8601 (节省4%)
8000+ ¥0.8291 (节省8%)

供货情况

现货数量 : 112,000
在途 :
3,164,000
最小订货量: 2,000
倍数 2,000
 

概览

产品亮点

  • Type: Solid SMD
  • Capacitance: 10 µF
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %
  • Case Size: 1210 (3528 Metric)

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJB106K016R is a 0.138” x 0.110” package 16 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJB106K016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

附件 (0)

*目前还没有详细的产品信息。
欲了解更多信息,中国大陆:请拨打400 821 6206,中国大陆以
外地区:请拨打800-5559-9555。

产品评论 (0)