STMICROELECTRONICS  

L78 系列 5 V TO-220 1.5 A 三端 正电压 稳压器

制造商零件编号: L7805CV
安装方法:  Flange Mount
封装形式:  TO-220-3 (TO-220AB)
包装:  TUBE
标准包装数量:  50

 
 

分享


价格

¥1.12 CNY (每个)
100 - 2699 ¥1.12
2700+ ¥1.00 (节省10%)

供货情况

现货数量 : 1,872,054
工厂存货 : 0
工厂交货期: 8 周
最小订货量: 100
倍数 50
 

概览

产品亮点

  • Input Voltage-Max: 40 V
  • Output Voltage Fixed: 5 V
  • Dropout Voltage-Max: 2 V
  • Output Current-Max: 1.5 A
  • Tolerance (%): 2 %
  • Operating Temp Range: -65 to +150 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 8 mA
  • No. of Outputs: 1
  • Noise rms: 40 V
  • Load Regulation: 100 mV
  • Line Regulation: 100 mV

Linear regulators are Step-Down regulators only. There are 2 types of regulators, Shunt and series-pass regulators.

For IC linear voltage regulators, the regulator type determines the configuration of the pass device as well as the dropout voltage. Standard voltage regulators use an NPN Darlington configuration and have a dropout voltage between 1.5V and 2.2 V. Low dropout (LDO) regulators differ from standard regulators in that the pass device consists of a single PNP transistor

Linear regulators provide significant advantages over switching regulators in simplicity, cost, and output noise.

The only difference between a 'normal' linear regulator and a LDO one is that, the LDO type can have a lower constant voltage-drop across the series-pass element.

The L78xx series of three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

The ST Micro L7805ACV is a 5 volt positive linear regulator.  It has 1 amperage, a 4% tolerance, commercial temperature, and comes in a TO-220 package.

附件 (0)

*目前还没有详细的产品信息。
欲了解更多信息,中国大陆:请拨打400 821 6206,中国大陆以
外地区:请拨打800-5559-9555。

产品评论 (0)